Xilinx XC5VLX20T-2FF323C

FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC5VLX20T-2FF323C.

IHS

Datasheet15 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Xilinx XC5VLX20T-2FF323C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 547.655
Stock
27,138
263,827
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
-
323
Number of Logic Blocks (LABs)
1560
1560
Number of Logic Elements/Cells
19968
19968
Number of I/Os
172
172
Number of Gates
-
-
RAM Size
117 kB
117 kB
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24

Related Parts

FPGA Virtex-II Pro Family 11088 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
XC4VLX15-10FFG668C, FPGA Virtex-4 13824 Cells, 98304bit, 13824 Blocks, 1.141.26 V 668-pin FCBGA
FPGA Virtex-4 LX Family 13824 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA

Descriptions

Descriptions of Xilinx XC5VLX20T-2FF323C provided by its distributors.

FPGA Virtex-5 LXT Family 65nm (CMOS) Technology 1V 323-Pin FC-BGA
Field Programmable Gate Array, 1560 CLBs, 19968-Cell, CMOS, PBGA323
IC FPGA 172 I/O 323FCBGA
ARM CORTEX MCU

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX20T2FF323C