AMD XC5VFX70T-2FF665C

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VFX70T-2FF665C.

LCSC

Datasheet15 pages27 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download AMD XC5VFX70T-2FF665C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,434.42
$ 2,434.42
Stock
92,403
112,250
112,250
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
665
665
Number of Logic Blocks (LABs)
5600
5600
5600
Number of Logic Elements/Cells
71680
71680
71680
Number of I/Os
360
360
360
Number of Gates
-
-
-
RAM Size
666 kB
666 kB
666 kB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VFX70T-2FF665C provided by its distributors.

FPGA Virtex-5 FXT Family 65nm (CMOS) Technology 1V 665-Pin FCBGA
Field Programmable Gate Array, 5600 CLBS, 71680-Cell, CMOS, PBGA665
FPGA 6080 CLBS 1265 MHz PBGA665
IC FPGA 360 I/O 665FCBGA
IC MPU MPC83XX 400MHZ 620BGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VFX70T2FF665C