AMD XC4VLX40-11FF668C

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VLX40-11FF668C.

CAD Models

Download AMD XC4VLX40-11FF668C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,073.38
$ 1,073.38
Stock
282,657
140,690
140,690
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
-
668
668
Number of Logic Blocks (LABs)
4608
4608
4608
Number of Logic Elements/Cells
41472
41472
41472
Number of I/Os
-
448
448
Number of Gates
-
-
-
RAM Size
216 kB
216 kB
216 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 324-Pin FC-BGA
IC FPGA 220 I/O 324FBGA / FPGA Virtex®-5 LX Family 46080 Cells 65nm Technology 1V 324-Pin FCBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 676-Pin FCBGA

Descriptions

Descriptions of AMD XC4VLX40-11FF668C provided by its distributors.

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 668-Pin FCBGA
Field Programmable Gate Array, 4608 CLBs, 1205MHz, 41472-Cell, CMOS, PBGA668
IC FPGA 448 I/O 668FCBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX40-11FF668C.