Xilinx XC4VLX15-10SF363CS2

Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC4VLX15-10SF363CS2.

IHS

Datasheet9 pages27 years ago

Alternate Parts

Price @ 1000
$ 227.34
$ 227.34
Stock
10,562
169,514
169,514
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
363
363
Number of Logic Blocks (LABs)
-
1536
1536
Number of Logic Elements/Cells
13824
13824
13824
Number of I/Os
-
240
240
Number of Gates
-
-
-
RAM Size
-
108 kB
108 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-09-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-17
LTD Date2012-08-17

Descriptions

Descriptions of Xilinx XC4VLX15-10SF363CS2 provided by its distributors.

Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD