Xilinx XC2VP7-5FFG672I

FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2VP7-5FFG672I.

IHS

Datasheet432 pages15 years ago

CAD Models

Download Xilinx XC2VP7-5FFG672I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,638.06
Stock
53,424
150,510
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
672
-
Number of Logic Blocks (LABs)
1232
1232
Number of Logic Elements/Cells
11088
11088
Number of I/Os
396
-
Number of Gates
-
-
RAM Size
99 kB
99 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-07-31
LTD Date2021-01-31

Related Parts

FPGA Virtex-II Pro Family 11088 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 11088 Cells 1350MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
FPGA Virtex-II Pro Family 11088 Cells 1200MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA

Descriptions

Descriptions of Xilinx XC2VP7-5FFG672I provided by its distributors.

FPGA Virtex-II Pro Family 11088 Cells 1050MHz 0.13um/90nm (CMOS) Technology 1.5V 672-Pin FCBGA
Field Programmable Gate Array, 8272 CLBs, 1200MHz, 74448-Cell, CMOS, PBGA1704
FPGA 1232 CLBS 1050 MHz PBGA672

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE
  • AMD

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2VP7-5FFG672I.