What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XC2S600E-6FG456I

Field Programmable Gate Array, 3456 CLBs, 210000 Gates, 357MHz, 15552-Cell, CMOS, PBGA456
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S600E-6FG456I.

IHS

Datasheet108 pages12 years ago

_legacy Avnet

CAD Models

Download Xilinx XC2S600E-6FG456I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.919
Stock
74,490
93,990
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
456
Number of Logic Blocks (LABs)
864
3456
Number of Logic Elements/Cells
15552
15552
Number of I/Os
-
329
Number of Gates
52000
210000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-05-20
LTD Date2014-09-20

Descriptions

Descriptions of Xilinx XC2S600E-6FG456I provided by its distributors.

Field Programmable Gate Array, 3456 CLBs, 210000 Gates, 357MHz, 15552-Cell, CMOS, PBGA456
CMOS RoHS Compliant BALL BOTTOM field programmable gate array 100C 36kB 0.47ns 357MHz
FPGA 864 CLBS 52000 GATES 357 MHz PBGA456
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FBGA-456

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S600E6FG456I