What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XC2S600E-6FG456C

FPGA Spartan®-IIE Family 600K Gates 15552 Cells 357MHz 0.15um Technology 1.8V 456-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S600E-6FG456C.

IHS

Datasheet108 pages12 years ago

_legacy Avnet

CAD Models

Download Xilinx XC2S600E-6FG456C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.919
Stock
74,846
93,248
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
-
456
Number of Logic Blocks (LABs)
3456
3456
Number of Logic Elements/Cells
15552
15552
Number of I/Os
-
329
Number of Gates
210000
210000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-04-18
LTD Date2012-10-18

Descriptions

Descriptions of Xilinx XC2S600E-6FG456C provided by its distributors.

FPGA Spartan®-IIE Family 600K Gates 15552 Cells 357MHz 0.15um Technology 1.8V 456-Pin FBGA
Field Programmable Gate Array, 3456 CLBs, 210000 Gates, 357MHz, 15552-Cell, CMOS, PBGA456
IC FPGA XC2S600E-6 456FBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FBGA-456
XC2S600E-6FG456C XILINX BGA
CONN MALE COUPLER MINUS 12AWG

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S600E6-FG456C
  • XC2S600E6FG456C