What’s new: Find the right parts faster with our redesigned experience

Learn more

Xilinx XC2S100E-6PQG208C

FPGA Spartan®-IIE Family 100K Gates 2700 Cells 357MHz 0.15um Technology 1.8V 208-Pin PQFP
$ 36.748
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC2S100E-6PQG208C.

IHS

Datasheet108 pages12 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xilinx XC2S100E-6PQG208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.748
$ 27.697
Stock
111,908
250,751
Authorized Distributors
1
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
600
600
Number of Logic Elements/Cells
2700
2700
Number of I/Os
146
146
Number of Gates
37000
37000
RAM Size
5 kB
5 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Xilinx XC2S100E-6PQG208C provided by its distributors.

FPGA Spartan®-IIE Family 100K Gates 2700 Cells 357MHz 0.15um Technology 1.8V 208-Pin PQFP
Field Programmable Gate Array, 600 CLBs, 37000 Gates, 357MHz, 2700-Cell, CMOS, PQFP208
40Kbit 2700 600 1.71V 1.89V QFP 28mm*28mm*4.1mm
IC FPGA 146 I/O 208PQFP
IC FPGA 146 I/O 208QFP
IC OPAMP GP 2 CIRCUIT 8SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC2S100E6PQG208C