Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC1765ELSOG8C

PROM Serial 64K-bit 3.3V 8-Pin SOIC
$ 5.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC1765ELSOG8C.

Farnell

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC1765ELSOG8C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.688
$ 5.688
Stock
161,093
354,053
Authorized Distributors
3
3
Memory Size
8.1 kB
8.1 kB
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Operating Supply Voltage
-
-
Frequency
-
-
Packaging
-
Bulk

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of AMD XC1765ELSOG8C provided by its distributors.

PROM Serial 64K-bit 3.3V 8-Pin SOIC
PROM, 65KBIT, 0 TO 70DEG C, SOIC-8;
Configuration Memory, 64KX1, CMOS, PDSO8
IC PROM SERIAL 65K 8-SOIC
CONFIG MEMORY, 64KX1, SERIAL
IC FF D-TYPE DUAL 1BIT 14SOP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx