Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC1702LPC44I

Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44
$ 26.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC1702LPC44I.

Farnell

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC1702LPC44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.788
$ 22.7
Stock
131,210
127,247
Authorized Distributors
3
3
Case/Package
PLCC
PLCC
Number of Pins
44
44
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of AMD XC1702LPC44I provided by its distributors.

Configuration Memory, 2MX1, Serial, CMOS, PQCC44, PLASTIC, CC-44
PROM Serial 2M-bit 3.3V 44-Pin PLCC
PROM, 2MBIT, -40 TO 85DEG C, PLCC-44;
HEATSHRINK 1/4" SPL BLACK FEET

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx