Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite SAS3210

Tools and Accessories, 32 AWG to 10 AWG Combination, Self-adjusting Wire Stripper

$ 154.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite SAS3210.

Farnell

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

All-Spec

Inventory History

3 month trend:
-22.51%

Descriptions

Descriptions of Xcelite SAS3210 provided by its distributors.

Tools and Accessories, 32 AWG to 10 AWG Combination, Self-adjusting Wire Stripper
TOOL WIRE STRIPPER 10-32AWG
SAS3210, Xcelite / Apex
RELAY TELECOM DPDT 2A 3VDC

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAS3210.