Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite MS54VN

Weller-Xcelite MS54VN Cutter, Diagonal, Miniature, Semi Flush, Round Nose, 18 AWG, 13/32" Jaw L
$ 41.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite MS54VN.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.79%

Descriptions

Descriptions of Xcelite MS54VN provided by its distributors.

Weller-Xcelite MS54VN Cutter, Diagonal, Miniature, Semi Flush, Round Nose, 18 AWG, 13/32" Jaw L
XCELITE, 4 IN. SEMI-FLUSH OVAL HEAD CUTTER WITH GREEN CUSHION GRIPS, CARDED
Xcelite ESDSafe Oval Head SemiFlush Cutters with Cushion Grip Handle
Xcelite MS54V Diagonal Cut Oval Head Semi-Flush Cutter
Diagonal Cutting Pliers Semi Flush 4" Oval Shape
WIRE CUTTER, OVAL HEAD, 101.6mm LG;
CUTTER SIDE OVAL SEMI-FLUSH 4"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17