Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite MS545JVN

Xcelite MS545JVN 4 Inch Slim Tapered Head Flush Cutter with Green Cushion Grips
$ 45.114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite MS545JVN.

RS (Formerly Allied Electronics)

Datasheet100 pages12 years ago

Newark

Inventory History

3 month trend:
-11.19%

Descriptions

Descriptions of Xcelite MS545JVN provided by its distributors.

Xcelite MS545JVN 4 Inch Slim Tapered Head Flush Cutter with Green Cushion Grips
Xcelite ESDSafe Cutters with Tapered Head Diagonal Flush and Cushion
Weller-Xcelite MS545JVN Cutter, Diagonal, ESD-Safe, Slim Line Tapered Head, Flush Cut, 4" 22 AWG
4" General-purpose Shearcutter with Green Grips
WIRE CUTTER, FLUSH, TAPERED HEAD/101.6mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17