Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite LN54VN

Xcelite, 5 in. Diagonal Thin Long Nose Plier With Green Cushion Grips, Carded

$ 41.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite LN54VN.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Inventory History

3 month trend:
-15.82%

Descriptions

Descriptions of Xcelite LN54VN provided by its distributors.

XCELITE,5 IN. DIAGONAL THIN LONG NOSE PLIER WITH GREEN CUSHION GRIPS, CARDED
Xcelite ESD-Safe Thin Long Nose Plier with Serrated Jaws and Green Cus
Weller-Xcelite LN54VN Pliers, Thin Needle Nose, Serrated Jaw, ESD Safe, 1.188" Jaw Length, 5" OAL
Xcelite LN54V 5 Inch Diagonal Thin Long Nose Pliers
Plier Spring Loaded; Long Nose; 5 in. Long
PLIER, NEEDLE NOSE, SERRATED JAW, 127mm;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17