Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite L4GN

Xcelite ESD Cushion Grip Midget Needle Nose Plier with Smooth Jaws 4
$ 39.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite L4GN.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.12%

Descriptions

Descriptions of Xcelite L4GN provided by its distributors.

Xcelite ESD Cushion Grip Midget Needle Nose Plier with Smooth Jaws 4
Xcelite L4GN 4 Inch Plier - Subminiature Needle Nose Smooth Jaws
Xcelite, Pliers, Long Nose, Needle,4 In.,13/16 In.,3/8 In.,9/32 In.,Green,0.78 Lbs. | Weller L4GN
Subminiature Needle Nose Pliers 4" Straight Tip Smooth Jaws
Weller-Xcelite L4GN Pliers, Subminiature Long Nose, Smooth Jaw, ESD Safe, 13/16" Jaw Length, 4" OAL
PLIER, NEEDLE NOSE, SMOOTH JAW, 101.6MM;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17