Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite D104

Xcelite, Die Set, Steel, 18 in. (case Pack), 13 in. (case Pack), 12.5 in. (case Pack)
$ 76.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite D104.

Master Electronics

Datasheet1 page20 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Hammond 17.84D SIDE MOUNT VENTED SHELF Part Number RFVS1918BK1 [UPC 62398048195 ]
HammondCS18126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X6X12, NEMA 1, NO KNOCKOUTS
Hammond 2U 18D VENTED RACK SHELF Part Number RASV190318BK1 [UPC 62398004267 ]
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Xcelite D104 provided by its distributors.

XCELITE, DIE SET, STEEL,18 IN. (CASE PACK),13 IN. (CASE PACK),12.5 IN. (CASE PACK)
Ergocrimp Die Set For Rg59, Belden 8281, 50 And 75 Ohm Connectors
DIE SET ERGO RG59/8281 50 D104
CRIMP DIE, ERGOCRIMP PLUS TOOL; Crimp Die Applications:Coaxial Connectors; For Use With:Xcelite ErgoCrimp ECP104 Plus Tool; Product Range:-; Body Material:Steel; Crimp Size:0.324", 0.255", 0.068", 0.042"; Material:Steel RoHS Compliant: NA

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-104
  • D104.