Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xcelite CN255GN

Xcelite CN255G 5 Inch 60 Degree Curved Nose Pliers w/Cushion Grips & Smooth Jaw
$ 58.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite CN255GN.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite CN255GN provided by its distributors.

Xcelite CN255G 5 Inch 60 Degree Curved Nose Pliers w/Cushion Grips & Smooth Jaw
XCELITE, PLIERS, CURVED NOSE 60 DEG.,GREEN CUSHION GRIPS AND SMOOTH,5 IN. LONG
Xcelite Plier 5 ESD Curved Nose with Smooth Jaws
PLIER, 60DEG CURVED-TIP NOSE, 127mm;
PLIER 5 BENT CHAIN NOSE CN255G

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17