Xcelite 997MM

BLADE NUT DRIVER; Driver Size: 7mm; Blade Length: 92mm; Overall Length: 115.88mm; AF Width: 7mm
$ 6.067
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 997MM.

Newark

Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

WIHA26705
26705 Screwdriver, Torx, T5 Size, Precision, 40mm Blade, 4.7" OAL
WIHA26015
Wiha Slotted Precision Screwdriver with Molded Handle 15mm x 120mm L
WIHA26100
Wiha 26100 Screwdriver, Phillips, #00 Size, 40mm Blade, Precision, Miniature

Descriptions

Descriptions of Xcelite 997MM provided by its distributors.

BLADE NUT DRIVER; Driver Size:7mm; Blade Length:92mm; Overall Length:115.88mm; AF Width:7mm
99-7Mm Hex Nutdriver Shank Rohs Compliant: Na |Weller Xcelite 997MM
XCELITE, NUTDRIVER, 7MM X 92MM SERIES 99 INTERCHANGEABLE
NUT SETTER HEX SOCKET 7MM 3.62"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-7MM
  • 997MM.