What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 885342206002

Cap Ceramic 330pF 250V X7R 10% Pad SMD 0603 125C T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885342206002.

Wurth Elektronik

Datasheet9 pages4 years ago
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-0.56%

CAD Models

Download Wurth Elektronik 885342206002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.155
Stock
93,098
275,572
Authorized Distributors
3
6
Capacitance
330 pF
330 pF
Dielectric
X7R
X7R
Mount
-
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
-
10 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 885342206002 provided by its distributors.

Cap Ceramic 330pF 250V X7R 10% Pad SMD 0603 125C T/R
330pF ¡À10% X7R 250V 0603 1.6mm*800¦Ìm
WCAP-CSMH Mid and High Voltage MLCC
Cap, 330Pf, 250V, 10%, X7R, 0603; Capacitance:330Pf; Voltage Rating:250V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Wcap-Csmh Series; Operating Temperature Rohs Compliant: Yes |Würth Elektronik 885342206002

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)