What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 78438356033HT

Power Inductor, Aec-Q200, 3.3Uh, 3.6A Rohs Compliant: Yes |Würth Elektronik 78438356033HT
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438356033HT.

Farnell

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-4.42%

CAD Models

Download Wurth Elektronik 78438356033HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.247
Stock
55,245
80,487
Authorized Distributors
3
3
Inductance
3.3 µH
3.3 µH
Tolerance
-
20 %
Current Rating
3.6 A
3.6 A
Shielding
-
-
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
-
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78438356033HT provided by its distributors.

Power Inductor, Aec-Q200, 3.3Uh, 3.6A Rohs Compliant: Yes |Würth Elektronik 78438356033HT
FIXED IND 3.3UH 3.6A 51.8 MOHM
3.6A 3.3¦ÌH 51.8m¦¸ ¡À20% 4020 4.1mm*2.1mm
Wurth Elektronik 3.3 ¦ÌH 4020, Idc 3.6A
Inductance uH = 3.3 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 51.8 / Rated Current A = 3.6 / Self-Resonant Frequency MHz = 25.5 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Termination Type = Soldering Pads / Package Type = 0606 / Series = WE-MAIA / Length mm = 4.1 / Width mm = 4.1 / Height mm = 2.1 / Packaging = Reel

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)