What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7499010004A

Through Hole Lan Ethernet Transformer, 16.04 X 13.74 X 21.59MM, 0 ; +70 °c
$ 5.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7499010004A.

Newark

Datasheet3 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Wurth Elektronik 7499010004A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
Modular Connectors / Ethernet; MOLEX; 43860-0001; Through Hole; 1; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
AmphenolRJX8FA3HB
Modular Connectors / Ethernet Connectors XLRnet B Type Horizontal PCB CAT3

Descriptions

Descriptions of Wurth Elektronik 7499010004A provided by its distributors.

THROUGH HOLE LAN ETHERNET TRANSFORMER, 16.04 X 13.74 X 21.59MM, 0 ; +70 °C
1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
Modular Jack, RJ45, 8 Positions, 8 Contacts, Shielded
WE-RJ45LAN Integrated Transformer
CONN JACK 1PORT 100 BASE-T PCB
Wurth Elektronik 7499010004A LANトランス
Jack, Modular, Rj45, 1Port, 8P8C; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount; Connector Rohs Compliant: Yes |Würth Elektronik 7499010004A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)