What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 742730023

Multiline Ferrite, 334Ohm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 742730023
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742730023.

Newark

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.06%

CAD Models

Download Wurth Elektronik 742730023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBK32164L241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.75Ohm DCR 1206 T/R
TAIYO YUDENBK32164M241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.35Ohm DCR 1206 T/R
Ferrite Beads Multi-Line Array Power Filtering 342Ohm 100MHz 10A 10mOhm DCR Bulk
TAIYO YUDENBK32164W241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.25Ohm DCR 1206 T/R
Ferrite Beads Multi-Line Array Power Filtering 285Ohm 100MHz 8A 10mOhm DCR Bulk
Wurth Elektronik74273002
WE-MLS Multiline EMI Suppression Ferrite

Descriptions

Descriptions of Wurth Elektronik 742730023 provided by its distributors.

Multiline Ferrite, 334Ohm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 742730023
334 Ohms @ 100 MHz 4 Ferrite Bead Radial
WE-MLS Multiline EMI Suppression Ferrite
FERRITE BEAD 334 OHM RADIAL 4LN
Wurth Elektronik , 334¦¸@100MHZ, 3A, 11 x 11.2 x 11.2mm
Wurth Elektronik 742730023 フェライトビーズ
Product Type = EMI Suppression Ferrite / Current Rating A = 4 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Series = WE-MLS / Pins = 8 / Termination Type = Radial Leads / Mounting Type = Through Hole / Length mm = 11 / Width mm = 11 / Height mm = 18

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)