Wolfspeed C4D20120A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 27A, 1200V V(RRM), Silicon Carbide, TO-220AC
$ 11.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C4D20120A.

IHS

Datasheet9 pages3 years ago

Wolfspeed

element14 APAC

Newark

Arrow.cn

Inventory History

3 month trend:
-17.03%

CAD Models

Download Wolfspeed C4D20120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.19
$ 1.015
$ 1.015
Stock
25,043
125,714
125,714
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
1.5 V
3.1 V
3.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
8 A
8 A
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
0 s
26 ns
26 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

STMicroelectronicsSTTH1512PI
1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
MicrochipAPT15D100KG
Diode Switching 1KV 15A 2-Pin(2+Tab) TO-220 Tube
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220encapsulation, 2needle
MicrochipAPT15D120KG
Ultrafast Soft Recovery Rectifier Diode 1200V 15A 2-Pin TO-220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB
STMicroelectronicsSPV1001T40
Rectifier Diode, 1 Phase, 1 Element, 16A, 40V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Wolfspeed C4D20120A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 27A, 1200V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 1.2KV 27A 2-Pin(2+Tab) TO-220 / DIODE SCHOTTKY 1.2KV 20A TO220-2
1200 V, 20 A, TO-220-2 package, Industrial qualified, Discrete SiC Schottky Diode
Wolfspeed
Discrete Diode 1.2kV 130A 0μs 200μA 54.5A TO-220-2 TH 9.14mm H
DIODE, SCHOTTKY, 1200V, 20A, SIC, 2TO220; Diode Type:SiC Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):27A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:130A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:TO-220; No. of Pins:2; MSL:-

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4D20120A..