Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfson WM8988LGECNRV

Audio Codec, Stereo, 2, 2, -25 C, 85 C, 96 kSPS
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8988LGECNRV.

IHS

Datasheet56 pages18 years ago

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Wolfson WM8988LGECNRV provided by its distributors.

Audio Codec, Stereo, 2, 2, -25 C, 85 C, 96 kSPS
IC, CODEC, STEREO, 28QFN
new, original packaged
IC, CODEC, STEREO, 28QFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:4; No. of Output Channels:4; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:100dB; Sampling Rate:96kHz; Interface Type:Serial; Supply Voltage Range:1.42V to 3.6V, 1.7V to 3.6V, 1.8V to 3.6V; Operating Temperature Range:-25°C to +85°C; Audio IC Case Style:QFN; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Delta-Sigma; Interface:2 Wire, 3 Wire; Interface Type:Serial, 2 / 3 Wire; No. of ADC/DACs:2/2; Package / Case:QFN; Resolution:24bit; Sample Rate:8kHz to 96kHz; Sample Rate:96kHz; Supply Voltage Max:3.6V; Supply Voltage Min:1.42V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM8988LGECN/RV