WIZnet WIZ100SR

Plug & Play Type Serial to Ethernet Gateway ModuleSerial DB-9 Connector Ethernet RJ-45 Connector
$ 24.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIZnet WIZ100SR.

TME

Datasheet42 pages18 years ago
Datasheet4 pages8 years ago

Future Electronics

SOS electronic

Inventory History

3 month trend:
-2.09%

Related Parts

MicrochipMA320012
PIC32MZ2048ECH100 Secure Microcontroller and TPM Plug-in Board / MOD PIM PIC32MZ2048EC 100PIN

Descriptions

Descriptions of WIZnet WIZ100SR provided by its distributors.

Plug & Play Type Serial to Ethernet Gateway ModuleSerial DB-9 Connector Ethernet RJ-45 Connector
WIZ100SR Series 5 V Serial-to-Ethernet Gateway Module
Interface Modules PIN HDR TYPE SERIAL-ENET MOD
100Mbps Through hole mounting 50mm*30mm*12mm
RS232 >TCP/IP Ethernet Converter WIZ100SR
BRIDGE ETHR 10/100 BASE-T/TX PHY
PIN HEADER TYPE SERIAL TO ETHERN

Manufacturer Aliases

WIZnet has several brands around the world that distributors may use as alternate names. WIZnet may also be known as the following names:

  • WIZNET INC
  • WIZNET CO LTD
  • WIZNET INCORPORATED
  • WIZnet Korea
  • WIZnetDE
  • WIZNET TECHNOLO
  • WIZnet ETHERNET CONTROLLERS
  • WIZnetKR
  • WIZNET TECHNOLOGY
  • WIZNET Datasheet

Part Number Aliases

This part may be known by these alternate part numbers:

  • WIZ 100 SR