Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wixroyd 7482-W568

CLAMPING LEVER, ADJ, MALE, 63, M8-50; External Length / Height: 43mm; External Width: 73mm; Material: Thermoplastic;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 7482-W568. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wixroyd 7482-W568.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of Wixroyd 7482-W568 provided by its distributors.

CLAMPING LEVER, ADJ, MALE, 63, M8-50; External Length / Height:43mm; External Width:73mm; Material:Thermoplastic; Handle Type:Adjustable Clamping Lever
CLAMPING LEVER, ADJ, MALE, 63, M8-50; External Height - Imperial:1.69"; External Height - Metric:43mm; External Diameter - Imperial:-; External Diameter - Metric:-; External Width - Imperial:2.87"; External Width - Metri