What’s new: Find the right parts faster with our redesigned experience

Learn more

Winbond W25X20VSNIG

2M Bit Spi Serial Flash Green; 3.3V 8 Pin SOIC, 150MIL 4KB Sector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25X20VSNIG.

IHS

Datasheet48 pages18 years ago

Augswan

DigiKey

CAD Models

Download Winbond W25X20VSNIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
Stock
96,732
283,862
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
7 ns
7 ns
Frequency
75 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-01-09
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2008-09-30
LTD Date2008-12-31

Descriptions

Descriptions of Winbond W25X20VSNIG provided by its distributors.

2M Bit Spi Serial Flash Green; 3.3V 8 Pin SOIC, 150MIL 4KB Sector
IC FLASH 2MBIT SPI 75MHZ 8SOIC
EAR99 Surface Mount Tube CMOS ic memory 75MHz 7ns 1.72mm 20mA
Flash, 256KX8, PDSO8

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp