What’s new: Find the right parts faster with our redesigned experience

Learn more

Winbond W25X20AVSNIG

EAR99 Surface Mount Tube CMOS ic memory 100MHz 3ms 1.72mm 0.00001A

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25X20AVSNIG.

IHS

Datasheet45 pages7 years ago

Augswan

CAD Models

Download Winbond W25X20AVSNIG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.99
Stock
267,568
304,987
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
-
7 ns
Frequency
100 MHz
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2008-02-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-12-15
LTD Date2010-05-15

Descriptions

Descriptions of Winbond W25X20AVSNIG provided by its distributors.

EAR99 Surface Mount Tube CMOS ic memory 100MHz 3ms 1.72mm 0.00001A
IC FLASH 2MBIT SPI 100MHZ 8SOIC
Flash, 256KX8, PDSO8

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp