What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKS2D021501A00KO00

0.015 F Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Met
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKS2D021501A00KO00.

IHS

Datasheet9 pages3 years ago

Future Electronics

TME

Alternate Parts

Price @ 1000
$ 0.101
$ 0.184
Stock
2,175
19,536
Authorized Distributors
2
2
Capacitance
15 nF
15 nF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
100 V
100 V
Tolerance
-
20 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2018-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2025-03-12

Descriptions

Descriptions of WIMA MKS2D021501A00KO00 provided by its distributors.

0.015 F Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Met
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Polyester capacitor; 15nF; 100V; 10%; p=5mm; 7.2x2.5x6.5mm; -55+100C
CAP FILM 0.015UF 10% 100VDC RAD
15nF ¡À10% 5mm 2.5mm*6.5mm*7.2mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA