What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA MKP4F031003C00JF00

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP4F031003C00JF00.

IHS

Datasheet11 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-71.22%

Alternate Parts

Price @ 1000
$ 0.617
$ 0.297
Stock
75
20,827
Authorized Distributors
2
2
Capacitance
100 nF
100 nF
Dielectric
-
PP
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
5 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2021-02-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of WIMA MKP4F031003C00JF00 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 250V PP 5%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C T/R
MKP4 Series 250 V 0.1 uF ±5 % Radial Metallized Polypropylene Capacitor
100nF ¡À5% 10mm 250V 160V 13mm*4mm*9mm
MKP 4 0.1 F 250 VDC 4X9X13 PCM 1

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA