WIMA MKP1G032205D00KSSD

Film Capacitor, Mkp1 Series, 0.22 F, 10%, Pp (Polypropylene), 400 V Rohs Compliant: Yes
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G032205D00KSSD.

IHS

Datasheet17 pages3 years ago

Upverter

element14 APAC

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
-96.86%

CAD Models

Download WIMA MKP1G032205D00KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECW-FD2W224KQ
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
PanasonicECW-FD2W224KB
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7128
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1G032205D00KSSD provided by its distributors.

Film Capacitor, Mkp1 Series, 0.22 F, 10%, Pp (Polypropylene), 400 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 400V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110C Bulk
0.22 uF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
MKP film capacitor, 220 nF, ±10 %, 400 V (DC), PP, 22.5 mm, MKP1G032205D00KSSD
220nF ±10% Polypropylene Cap 400V 250V TH 26.5mm × 7mm × 16.5mm
Film Capacitor 7x16,5x26,5 P22,5mm MKP 10 0,22uF 400V 10%
Radial FILM CAPACITOR film capacitor 400V 220nF 10%
CAP, 0.22µF, 400V, 10%, PP; Capacitance: 0.22µF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP10 Series; Capacitor Case Style: -; Capacitor Terminals: Radi

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA