Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECW-FD2W224KB

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-FD2W224KB.

IHS

Datasheet19 pages7 years ago

Panasonic

Farnell

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-0.67%

CAD Models

Download Panasonic ECW-FD2W224KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-02-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupR46KI322050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR46KN322050M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR46KI322000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7128
PanasonicECW-FE2W224K
Cap Film 0.22uF 450V PP 10%( 13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105C Ammo
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-FD2W224KB provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 450V PP 10% (12.6 X 5 X 14.6mm) Radial 7.5mm 110C Bulk
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.22UF,10% LS=7.5 BULK CRMP
Radial FILM CAPACITOR ECW-F(D) 450V 0.22muF ±10% 0.496Lx0.197W 12.60mmx5.00mm
Panasonic ECWFD2W224KB - Film Capacitors (Electronic Equipment Use)
220nF ±10% polypropylene 7.5mm 450V 84V Through hole mounting 12.6mm*5mm*14.6mm
CAPACITOR, POLYPRO MET, CAP 0.22 UF, TOL 10%,VOL-RTG 450 VDC, RADIAL, CRIMPED, BULK
FILM CAPACITOR, 0.22uF, 450V, 10%, RADIAL
Film Chip Capacitor, 630V, 0.039µF, -40 to +105 ¡C, RoHS
Panasonic SCT
Film Capacitor, 0.22Uf, 450V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Voltage(Ac):84V; Voltage(Dc):450V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-FD2W224KB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWFD2W224KB