WIMA MKP1G021503C00KSSD

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA MKP1G021503C00KSSD.

IHS

Datasheet17 pages3 years ago

element14 APAC

Burklin Elektronik

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR46KF215050N0K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Yageo GroupR46KI21505001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Cap Film 0.015uF 630V PP 10%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100C Bulk
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of WIMA MKP1G021503C00KSSD provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, MKP1 Series, 0.015 F, 10%, PP (Polypropylene), 400 V
Cap Film 0.015uF 400V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Bulk
15nF ±10% polypropylene 10mm 400V 250V Through hole mounting 9mm(height)
FILM CAPACITOR Radial film capacitor 10% 15nF 400V
CAP, 0.015µF, 400V, 10%, PP; Capacitance: 15000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: MKP10 Series; Capacitor Case Style: -; Capacitor Terminals: Ra

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA