What’s new: Find the right parts faster with our redesigned experience

Learn more

WIMA DCP4L053007HD2KSSD

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
$ 6.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIMA DCP4L053007HD2KSSD.

IHS

Datasheet19 pages3 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-12.52%

CAD Models

Download WIMA DCP4L053007HD2KSSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.925
$ 7.48
Stock
6,152
14,983
Authorized Distributors
2
3
Capacitance
30 µF
30 µF
Dielectric
-
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
800 V
800 V
Tolerance
-
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of WIMA DCP4L053007HD2KSSD provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
DC-LINK MKP 4 30.0 F 10% 800 VDC 24x45.5x41.5 RM 37.5 2-pin bulk pin 6-2 standard
Cap Film 30uF 800V PP 10%( 41.5 X 24 X 45.5mm) Radial Plastic Rectangular Can 37.5mm 0.0041 Ohm 105C Bulk Automotive AEC-Q200
30¦ÌF ¡À10% 37.5mm 800V 4.1m¦¸ 41.5mm*24mm*45.5mm

Manufacturer Aliases

WIMA has several brands around the world that distributors may use as alternate names. WIMA may also be known as the following names:

  • WIM
  • WIMA GMBH & CO KG
  • WIMA CAP
  • WIMA DIV
  • Wima (Inter-Technical)
  • WIMA GmbH & Co KG
  • WIMA CAPACIT
  • WIMA ELECTRONICS
  • WIMA GROUP
  • WIMA-WILHELM WESTE
  • WIMA CAPACITOR
  • WIMA Spezialvertrieb
  • WIMA [Inter-Technical Group]
  • WIMA/INTER-TECHNICAL GRP
  • 0623 WIMA