Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 66992

Magic Ring Screw Holding Ball Hex L-Key 22 Piece Set
$ 98.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 66992.

element14 APAC

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-21.74%

Descriptions

Descriptions of WIHA 66992 provided by its distributors.

Magic Ring Screw Holding Ball Hex L-Key 22 Piece Set
INCH & METRIC MAGICRING SET, HEX L KEY, 22 PIECES.; Kit Contents:1.5mm to 10mm 9 Ball Hex L Keys, 0.05" to 3/8" 13 Ball Hex L Keys; Product Range:-; Body Material:Chrome-Finish Steel; Hex Key Type:Ball End 10J4426
Inch & Metric Magicring Set, Hex L Key, 22 Pieces.; Kit, Contenido:1.5Mm To 10Mm 9 Ball Hex L Keys, 0.05" To 3/8" 13 Ball Hex L Keys; Características:Spring Steel Retaining Rings Hold Screws; Packaged In Prostar Holders |Wiha 66992

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66992.