Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 41245

Wiha 41245 螺丝刀套装
$ 81.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 41245.

TME

Datasheet360 pages6 years ago
Datasheet328 pages7 years ago

Inventory History

3 month trend:
+56.16%

Descriptions

Descriptions of WIHA 41245 provided by its distributors.

Wiha 41245 螺丝刀套装
Pieces pcs = 6 / Screwdriver Type = Security Torx / Screwdriver Set Content = 6x Security Torx Screwdrivers / Screwdriver Head Size = T10H / Screwdriver Head Size = T15H / Screwdriver Head Size = T20H / Screwdriver Head Size = T25H / Screwdriver Head Size = T30H / Screwdriver Head Size = T40H / Screwdriver Blade Material = Steel / Screwdriver Set Blade Length = 100 mm Security Torx / Screwdriver Set Blade Length = 125 mm Security Torx / Screwdriver Set Blade Length = 150 mm Security Torx / Screwdriver Handle = Ergonomic / Tool Certification = VDE / Series = slimFix

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY