Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 38600

38600 Bit Holder, 1/4" Drive, Flex-Shaft, SoftFinish, w/Retaining Ring
$ 30.226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 38600.

Newark

Datasheet40 pages12 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.37%

Descriptions

Descriptions of WIHA 38600 provided by its distributors.

38600 Bit Holder, 1/4" Drive, Flex-Shaft, SoftFinish, w/Retaining Ring
SCREWDRIVER SET, 12PCS; Kit Contents: 1 LiftUp Magazine Bit Holder, 12Pcs of 25mm Standard Bits; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Pieces pcs = 13 / Screwdriver Type = Slotted / Screwdriver Type = Phillips / Screwdriver Type = Torx / Bit And Screwdriver Set Content = 1x Screwdriver Handle / Bit And Screwdriver Set Content = 2x Slotted Bits / Bit And Screwdriver Set Content = 3x Phillips Bits / Bit And Screwdriver Set Content = 3x Pozidriv Bits / Bit And Screwdriver Set Content = 4x Torx Bits / Screwdriver Head Size = SL4.5 / Screwdriver Head Size = SL6.5 / Screwdriver Head Size = PH1 / Screwdriver Head Size = PH2 / Screwdriver Head Size = PH3 / Screwdriver Head Size = PZ1 / Screwdriver Head Size = PZ2 / Screwdriver Head Size = PZ3 / Screwdriver Head Size = T15 / Screwdriver Head Size = T20 / Screwdriver Head Size = T25 / Screwdriver Head Size = T30 / Hex Head Size Imperial = 1/4" / Screwdriver Handle = Ergonomic / Colour = Black / Red

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY