Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 35390

Wiha Tools 100 mm Chrome Vanadium Molybdenum Steel Electricians Screwdriver, Slotted 4 mm Tip
$ 13.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 35390.

Master Electronics

Datasheet1 page17 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+140%

Descriptions

Descriptions of WIHA 35390 provided by its distributors.

Wiha Tools 100 mm Chrome Vanadium Molybdenum Steel Electricians Screwdriver, Slotted 4 mm Tip
Slotted Head Size = SL4 / Blade Length mm = 100 / Screwdriver Blade Material = Steel / Screwdriver Handle = Ergonomic / Tool Certification = VDE
SLOTTED SCREWDRIVER, 4MM, 211MM; Tip Size: 4mm; Blade Length: 100mm; Overall Length: 211mm; Product Range: SoftFinish Series; SVHC: No SVHC (15-Jan-2019); Tip / Nozzle Size: 4mm
Application Tools, Hex Metric L-Key Short Arm Set, 9 Piece. Includes 1.5, 2.0, 2.5, 3.0, 4.0, 5.0, 6.0, 8.0, 10.0mm. Black Finish. High Alloy Chrome-Vanadium-Molybdenum Steel, Hardened. Precision Machined Burr Free Chamfered Ends

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY