Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 26799

Length mm = 120 / Tool Type = Needle Nose / Tong / Grip / Forcep Material = Steel
$ 54.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 26799.

Master Electronics

Datasheet360 pages6 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.98%

Descriptions

Descriptions of WIHA 26799 provided by its distributors.

Length mm = 120 / Tool Type = Needle Nose / Tong / Grip / Forcep Material = Steel
Wiha 26799 Screwdriver Set, Torx, Precision, T3 to T10 Sizes, 8 Pieces, w/Pouch
PRECISION TORX SET; Kit Contents: 8-Pcs of T3, T4, T5, T6, T7, T8, T9, T10 Torx Screwdrivers; Product Range: - 27K5400
PRECISION TORX SCREWDRIVER SET; T3-T10; 8 PIECE; W/POUCH
Application Tools, Precision Torx Screwdriver
Z 36 0 04 120 mm Professional ESD
RS APAC
Equipment Leakage Circuit Breaker
SCREWDRIVER SET TORX W/POUCH 8PC

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26799.