Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 26330

Wiha 26330 Screwdriver, Hex, Precision 3mm Drive, 60mm Blade, 6.7" OAL
$ 7.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 26330.

JRH Electronics

Datasheet3 pages0 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+4.61%

Descriptions

Descriptions of WIHA 26330 provided by its distributors.

Wiha 26330 Screwdriver, Hex, Precision 3mm Drive, 60mm Blade, 6.7" OAL
Hex Head Size = 5 mm / Blade Length mm = 100 / Screwdriver Blade Material = Steel / Screwdriver Type = Hex with Ball Tip / Screwdriver Handle = Ergonomic
SCREWDRIVER, HEXAGON, BALL, 5MM; Overall Length: 211mm; Hex Tip Size: 5mm; Product Range: Wiha - 367 Series; SVHC: No SVHC (27-Jun-2018); AF Size - Metric: 5mm; Blade Length: 100mm; Driver Type: 5 Hex Ball; Handle Colour: Red /

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY