Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 26309

Overall Length: 120Mm; Hex Tip Size: 0.9Mm; Product Range: - Rohs Compliant: Yes |Wiha 26309
$ 4.771
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 26309.

element14 APAC

Datasheet1 page8 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.99%

Descriptions

Descriptions of WIHA 26309 provided by its distributors.

Overall Length:120Mm; Hex Tip Size:0.9Mm; Product Range:- Rohs Compliant: Yes |Wiha 26309
Screwdriver Chrome Finish Ergonomic Free Turning Cap Socket Active Screwdriver 119.38mm
Wiha 26309 Screwdriver, Hex, Precision, .035" Drive, 1.6"Blade, 4.7" OAL
Precision Hex Screwdriver. .9mm (.035in) x 40mm
Wiha Screwdriver Precision Hex Metric 89x40mm
Hand Tools - Unspecified 40MM SINGLEHEX DRVR
Precision Hex Screwdriver 1/32 in Round

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY