Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WIHA 24506

Wiha 24506 362TRK6 SoftFinish Screwdriver Set Tamperproof Torx 6pc
$ 69.121
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 24506.

Inventory History

3 month trend:
-41.29%

Descriptions

Descriptions of WIHA 24506 provided by its distributors.

Wiha 24506 362TRK6 SoftFinish Screwdriver Set Tamperproof Torx 6pc
Wiha 24506 Standard Screwdriver Set
RS APAC
Pieces pcs = 6 / Screwdriver Type = Security Torx / Screwdriver Set Content = 6x Security Torx Screwdrivers / Screwdriver Head Size = T10H / Screwdriver Head Size = T15H / Screwdriver Head Size = T20H / Screwdriver Head Size = T25H / Screwdriver Head Size = T30H / Screwdriver Head Size = T40H / Screwdriver Blade Material = Steel / Screwdriver Set Blade Length = 80 mm Security Torx / Screwdriver Set Blade Length = 100 mm Security Torx / Screwdriver Set Blade Length = 115 mm Security Torx / Screwdriver Set Blade Length = 130 mm Security Torx / Screwdriver Handle = Ergonomic

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY