Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Western Digital WD5000AZLX

Blue WD5000AZLX 500 GB Hard Drive - 3.5" Internal - SATA (SATA/600)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Western Digital WD5000AZLX.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2021-11-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Western Digital WD5000AZLX provided by its distributors.

Blue WD5000AZLX 500 GB Hard Drive - 3.5" Internal - SATA (SATA/600)
HDD, WD Blue, 3.5", 500GB, SATA III
500GB HDD 3.5" SATA 6Gb/s 32MB
Western Digital Blue 500Gb 3.5" Desktop Hard Drive; Drive Type:Internal; Drive Size:3.5"; Interfaces:SATA; Hard Drive Capacity:500GB; Drive Speed:7200rpm; Cache Size:32MB; Product Range:- RoHS Compliant: Yes
HARD DRIVE, SATA 6GBPS, 500GB, 7200RPM; Drive Type: Internal; Drive Size: 3.5"; Drive Interface: SATA 6 Gb/s; Hard Drive Capacity: 500GB; Rotational Speed: 7200rpm; Cache Buffer: 32MB; Pro; Available until stocks are exhausted

Manufacturer Aliases

Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names:

  • WDC
  • WESTERN
  • WESTERN DIGITAL CORP
  • WESTERN DIGITAL CORPORATION
  • WESTERN DIGI
  • WD
  • WSTDIG
  • WESTERN DIG
  • WDC Western Digital Corporation
  • WESTERN DIGITAL CORPORATI
  • WESTERN DIGITA
  • Western Digital Technologies Inc
  • WD Retail
  • WD Bulk
  • Western Digital (WD)
  • WESTERN DIGITAL DEUTSCHLAND
  • Western Digital Uk Ltd
  • WESTERN DIGITAL (M) SDN BHD
  • WD a Western Digital Company
  • WD - Western Digital