Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Werma 840.200.00

Werma , 840 , 65.5mm, , , 12 ¡ú 230 v / , , , 70mm
$ 35.48

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-4.95%

Descriptions

Descriptions of Werma 840.200.00 provided by its distributors.

Werma , 840 , 65.5mm, , , 12 ¡ú 230 v / , ,, 70mm
Werma 84020000 - 840.200.00
Light Effect = Continuous / Signal Elements = 1 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Protection Rating = IP54 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 70

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA