Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wera 05074702001

Wera 05074702001 7442 Kraftform Adjustable Torque Screwdriver Pistol Grip 3-6Nm
$ 164.132
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05074702001.

TME

Datasheet2 pages6 years ago
Datasheet574 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.82%

Descriptions

Descriptions of Wera 05074702001 provided by its distributors.

Wera 05074702001 7442 Kraftform Adjustable Torque Screwdriver Pistol Grip 3-6Nm
Wera Wera 7442 PreSet Adjustable Torque Screwdriver 14 in Hex
Series 7400 Pistol Handle, Adjustable Torque Screwdrivers
Tip Type = Hex / Tip Size = H6.35 / Torque Min. Nm = 3 / Overall Length mm = 150 / Torque Max. Nm = 6
7400 KRAFTFORM 3.0 - 6.0 NM TORQUE SCREWDRIVER
Adj Trq Scrdrvr, 1/4 in, 3.0 to 6.0 Nm
SERIES 7400 KRAFTFORM PISTOL HAN
Torque Screwdriver, Adj, 1/4" Drv, 150Mm; Torque Range Ft-Lb:-; Torque Range N-M:3N-M To 6N-M; Drive Size - Metric:-; Drive Size - Imperial:1/4"; Overall Length:150Mm; Product Range:Kraftform 7400 Series Rohs Compliant: Yes |Wera 05074702001

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN