Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wera 05057690001

Wera 05057690001 BC30 Impaktor Bit-Check PH/PZ/HEX/TORX, 30-Piece Set
$ 121.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05057690001.

Newark

Datasheet4 pages6 years ago
Datasheet1 page0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.62%

Descriptions

Descriptions of Wera 05057690001 provided by its distributors.

Wera 05057690001 BC30 Impaktor Bit-Check PH/PZ/HEX/TORX, 30-Piece Set
BIT SET, PH/PZ/TX/HEX, 30 PC; Kit Contents: 7 Pcs of PH Bits, 7 Pcs of PZ Bits, 11 Pcs of TX Bits, 4 Pcs of Hex Bits, Holder; Product Range: -; SVHC: No SVHC (07-Jul-2017); Available until stocks are exhausted
Bit Tip Type = Hex / Bit Tip Type = Phillips / Bit Tip Type = Pozidriv / Bit Tip Type = TORX / Bit Head Size = PH1 / Bit Head Size = PH2 / Bit Head Size = PH3 / Bit Head Size = PZ1 / Bit Head Size = PZ2 / Bit Head Size = PZ3 / Bit Head Size = T10 / Bit Head Size = T15 / Bit Head Size = T20 / Bit Head Size = T25 / Bit Head Size = T30 / Bit Head Size = T40 / Bit Head Size = H3 / Bit Head Size = H4 / Bit Head Size = H5 / Bit Head Size = H6 / Bit Length mm = 25 / Pieces pcs = 31 / Bit Assortment Content = 1x Bit Holder / Bit Assortment Content = 7x Phillips Bits / Bit Assortment Content = 7x Pozidriv Bits / Bit Assortment Content = 11x Torx Bits / Bit Assortment Content = 4x Hex Bits

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN