Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wentronic AVK108-020

Y-Audio cable cinch Cable Type: Audio cable Cable design: Round Colour: Black Connection A: RCA Female Connection B:...

Submit Request for Quote

Unfortunately we do not know of any distributors for AVK108-020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Wentronic AVK108-020 provided by its distributors.

Y-Audio cable cinch Cable Type: Audio cable Cable design: Round Colour: Black Connection A: RCA Female Connection B: 2x RCA Male Connector design - side A: Straight Connector design - side B: Straight Design: Mono Packaging: Polybag Length: 15 mm

Manufacturer Aliases

Wentronic has several brands around the world that distributors may use as alternate names. Wentronic may also be known as the following names:

  • Wentronic Electronic Components Handels

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVK 108-020