Welwyn WP4S-R68JA2

WP-S Series Ø 5.6 x 13 mm 0.68 Ohm 4 W ±5 % ±350 ppm/°C Wirewound Axial Resistor
$ 0.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WP4S-R68JA2.

Newark

Datasheet4 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

OhmiteTUW5JR68E
Wirewound Res.-Through Hole 5watt .68ohm 5% Axial RoHS Compliant: Yes
PanasonicERX3SJR68
Fixed Resistor, Metal Film, 3W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
PanasonicERX-3SJR68A
Res Metal Film 0.68 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole
VISHAY AC03000006807JAC00 Through Hole Resistor, 0.68 ohm, Axial Leaded, 3 W,5%, AC Series
PanasonicERX-3SJR62
Fixed Resistor, Metal Film, 3W, 0.62ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WP4S-R68JA2 provided by its distributors.

WP-S Series Ø 5.6 x 13 mm 0.68 Ohm 4 W ±5 % ±350 ppm/°C Wirewound Axial Resistor
Through Hole Wirewound Resistor, Wp-S Series, 0.68 Ohm, 4 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes
RES, 0R68, 5%, 4W, AXIAL, WIREWOUND; Resistance:0.68ohm; Product Range:WP-S Series; Power Rating:4W; Resistance Tolerance:¡À 5%; Resistor Case Style:Axial Leaded; Voltage Rating:100V; Resistor Element Material:Wirewound

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT