Welwyn WMHP20-R05J

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 350V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WMHP20-R05J.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Welwyn WMHP20-R05J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 20W, 0.05ohm, 350V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount
RES, THICK FILM, 0.05OHM, 20W, TO-220; Resistance:0.05ohm; Product Range:WMHP Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case Style:TO-220; Voltage Rating:350V; Resistor Element Type:Thick Film RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMHP20R05J