Welwyn WH200-R10JI

Through Hole Wirewound Resistor, Wh Series, 0.1 Ohm, 200 W, 5%, 100Ppm/ C Rohs Compliant: Yes
$ 41.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH200-R10JI.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Welwyn WH200-R10JI provided by its distributors.

Through Hole Wirewound Resistor, Wh Series, 0.1 Ohm, 200 W, 5%, 100Ppm/ C Rohs Compliant: Yes
Fixed Resistor, Wire Wound, 200W, 0.1ohm, 1900V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
WH200-R10JI, WELWYN/TT ELECTRONICS
RESISTOR, 200W, 5%, 0R1; Resistance: 0.1ohm; Product Range: WH Series; Power Rating: 200W; Resistance Tolerance: ± 5%; Resistor Terminals: Threaded Stud; Voltage Rating: 1.9kV; Resistor Element Material: Wirewound; Temperature

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH200R10JI